4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-XXS-3.060000

DigiKey Part Number
1473-SIT8021AI-J4-XXS-3.060000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-XXS-3.060000
Description
MEMS OSC XO 3.0600MHZ LVCMOS SMD
Customer Reference
Detailed Description
3.06 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
160µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,04700 €10,47 €
250,99000 €24,75 €
500,94920 €47,46 €
1000,91000 €91,00 €
2500,86056 €215,14 €
5000,82498 €412,49 €
1.0000,79088 €790,88 €
2.5000,74800 €1.870,00 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €