3 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-XXS-3.000000

DigiKey Part Number
1473-SIT8021AI-J4-XXS-3.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-XXS-3.000000
Description
MEMS OSC XO 3.0000MHZ LVCMOS SMD
Customer Reference
Detailed Description
3 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT8021AI-J4-XXS-3.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
160µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-UFBGA, CSPBGA
Type
Supplier Device Package
4-CSP (1.54x.84)
Frequency
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
1.5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,91400 €9,14 €
250,86360 €21,59 €
500,82800 €41,40 €
1000,79360 €79,36 €
2500,75056 €187,64 €
5000,71950 €359,75 €
1.0000,68977 €689,77 €
2.5000,65235 €1.630,88 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €