4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-18S-26.000000

DigiKey Part Number
1473-SIT8021AI-J4-18S-26.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-18S-26.000000
Description
MEMS OSC XO 26.0000MHZ LVCMOS
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,19000 €1,19 €
101,04000 €10,40 €
250,98320 €24,58 €
500,94280 €47,14 €
1000,90380 €90,38 €
2500,85468 €213,67 €
5000,81936 €409,68 €
1.0000,78548 €785,48 €
2.5000,74288 €1.857,20 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €