
SIT8021AC-J4-XXS-2.048000 | |
---|---|
DigiKey Part Number | 1473-SIT8021AC-J4-XXS-2.048000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J4-XXS-2.048000 |
Description | MEMS OSC XO 2.0480MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT8021AC-J4-XXS-2.048000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.048 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,16000 € | 1,16 € |
10 | 1,01000 € | 10,10 € |
25 | 0,95440 € | 23,86 € |
50 | 0,91500 € | 45,75 € |
100 | 0,87700 € | 87,70 € |
250 | 0,82940 € | 207,35 € |
500 | 0,79510 € | 397,55 € |
1.000 | 0,76224 € | 762,24 € |
2.500 | 0,72090 € | 1.802,25 € |
Unit Price without VAT: | 1,16000 € |
---|---|
Unit Price with VAT: | 1,38040 € |