
SIT8021AC-J4-18S-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J4-18S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J4-18S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,96080 € | 24,02 € |
| 50 | 0,92120 € | 46,06 € |
| 100 | 0,88300 € | 88,30 € |
| 250 | 0,83508 € | 208,77 € |
| 500 | 0,80056 € | 400,28 € |
| 1.000 | 0,76748 € | 767,48 € |
| 2.500 | 0,72586 € | 1.814,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

