
SIT8021AC-J3-XXS-1.824000 | |
---|---|
DigiKey Part Number | 1473-SIT8021AC-J3-XXS-1.824000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J3-XXS-1.824000 |
Description | MEMS OSC XO 1.8240MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1.824 MHz XO (Standard) LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.824 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,33900 € | 13,39 € |
25 | 1,26640 € | 31,66 € |
50 | 1,21420 € | 60,71 € |
100 | 1,16390 € | 116,39 € |
250 | 1,10068 € | 275,17 € |
500 | 1,05520 € | 527,60 € |
1.000 | 1,01159 € | 1.011,59 € |
2.500 | 0,95678 € | 2.391,95 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |