4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AC-J3-18S-16.000000

DigiKey Part Number
1473-SIT8021AC-J3-18S-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AC-J3-18S-16.000000
Description
MEMS OSC XO 16.0000MHZ LVCMOS SM
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
160µA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,33900 €13,39 €
251,26640 €31,66 €
501,21420 €60,71 €
1001,16390 €116,39 €
2501,10068 €275,17 €
5001,05520 €527,60 €
1.0001,01159 €1.011,59 €
2.5000,95678 €2.391,95 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €