
SIT8009BI-21-25E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8009BI-21-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-21-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,16800 € | 11,68 € |
25 | 1,10440 € | 27,61 € |
50 | 1,05880 € | 52,94 € |
100 | 1,01500 € | 101,50 € |
250 | 0,95992 € | 239,98 € |
500 | 0,92024 € | 460,12 € |
1.000 | 0,88220 € | 882,20 € |
2.500 | 0,83437 € | 2.085,92 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |