


SIT8009BC-11-XXE-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8009BC-11-XXE-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BC-11-XXE-125.000000 |
Description | MEMS OSC XO 125.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,62300 € | 6,23 € |
25 | 0,58880 € | 14,72 € |
50 | 0,56440 € | 28,22 € |
100 | 0,54110 € | 54,11 € |
250 | 0,51172 € | 127,93 € |
500 | 0,49056 € | 245,28 € |
1.000 | 0,47026 € | 470,26 € |
2.500 | 0,44474 € | 1.111,85 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |