
SIT8009ACT82-33E-121.400000 | |
---|---|
DigiKey Part Number | 1473-SIT8009ACT82-33E-121.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009ACT82-33E-121.400000 |
Description | MEMS OSC XO 121.4000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 121.4 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 121.4 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,14300 € | 11,43 € |
25 | 1,08160 € | 27,04 € |
50 | 1,03660 € | 51,83 € |
100 | 0,99370 € | 99,37 € |
250 | 0,93972 € | 234,93 € |
500 | 0,90088 € | 450,44 € |
1.000 | 0,86366 € | 863,66 € |
2.500 | 0,81683 € | 2.042,07 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |