
SIT8008BIR71-33S-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BIR71-33S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIR71-33S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,16800 € | 11,68 € |
25 | 1,10520 € | 27,63 € |
50 | 1,05940 € | 52,97 € |
100 | 1,01560 € | 101,56 € |
250 | 0,96044 € | 240,11 € |
500 | 0,92072 € | 460,36 € |
1.000 | 0,88268 € | 882,68 € |
2.500 | 0,83483 € | 2.087,07 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |