
SIT8008BIL83-33E-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIL83-33E-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIL83-33E-66.000000 |
Description | MEMS OSC XO 66.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,36260 € | 68,13 € |
| 100 | 1,30620 € | 130,62 € |
| 250 | 1,23532 € | 308,83 € |
| 500 | 1,18426 € | 592,13 € |
| 1.000 | 1,13534 € | 1.135,34 € |
| 2.500 | 1,07382 € | 2.684,55 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

