
SIT8008BI-83-33E-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-83-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-83-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,94400 € | 9,44 € |
25 | 0,89320 € | 22,33 € |
50 | 0,85600 € | 42,80 € |
100 | 0,82070 € | 82,07 € |
250 | 0,77608 € | 194,02 € |
500 | 0,74396 € | 371,98 € |
1.000 | 0,71322 € | 713,22 € |
2.500 | 0,67453 € | 1.686,32 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,29710 € |