
SIT8008BI-73-YYE-12.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-73-YYE-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-YYE-12.000000 |
Description | MEMS OSC XO 12.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,89500 € | 8,95 € |
25 | 0,84560 € | 21,14 € |
50 | 0,81100 € | 40,55 € |
100 | 0,77730 € | 77,73 € |
250 | 0,73512 € | 183,78 € |
500 | 0,70472 € | 352,36 € |
1.000 | 0,67559 € | 675,59 € |
2.500 | 0,63894 € | 1.597,35 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |