
SIT8008BI-72-33N-12.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-72-33N-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-72-33N-12.000000 |
Description | MEMS OSC XO 12.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 1,10300 € | 11,03 € |
25 | 1,04280 € | 26,07 € |
50 | 0,99960 € | 49,98 € |
100 | 0,95830 € | 95,83 € |
250 | 0,90624 € | 226,56 € |
500 | 0,86878 € | 434,39 € |
1.000 | 0,83287 € | 832,87 € |
2.500 | 0,78771 € | 1.969,28 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |