
SIT8008BI-71-XXS-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-71-XXS-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-XXS-33.333333 |
Description | MEMS OSC XO 33.333333MHZ HCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,11280 € | 27,82 € |
| 50 | 1,06660 € | 53,33 € |
| 100 | 1,02260 € | 102,26 € |
| 250 | 0,96704 € | 241,76 € |
| 500 | 0,92706 € | 463,53 € |
| 1.000 | 0,88876 € | 888,76 € |
| 2.500 | 0,84057 € | 2.101,43 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


