
SIT8008BI-71-33S-16.000000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-71-33S-16.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-33S-16.000000_6 |
Description | MEMS OSC XO 16.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 2,57900 € | 25,79 € |
25 | 2,43880 € | 60,97 € |
50 | 2,33800 € | 116,90 € |
100 | 2,24130 € | 224,13 € |
250 | 2,11976 € | 529,94 € |
500 | 2,03224 € | 1.016,12 € |
1.000 | 1,94842 € | 1.948,42 € |
2.500 | 1,84302 € | 4.607,55 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,53430 € |