4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-71-33E-11.059200

DigiKey Part Number
1473-SIT8008BI-71-33E-11.059200-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-71-33E-11.059200
Description
MEMS OSC XO 11.0592MHZ HCMOS
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8008BI-71-33E-11.059200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
11.0592 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.520
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,16800 €11,68 €
251,10520 €27,63 €
501,05940 €52,97 €
1001,01560 €101,56 €
2500,96044 €240,11 €
5000,92072 €460,36 €
1.0000,88268 €882,68 €
2.5000,83483 €2.087,07 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €