
SIT8008BI-71-33E-11.059200_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-71-33E-11.059200_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-33E-11.059200_6 |
Description | MEMS OSC XO 11.0592MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.2mA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,81700 € | 18,17 € |
| 25 | 1,71840 € | 42,96 € |
| 50 | 1,64740 € | 82,37 € |
| 100 | 1,57930 € | 157,93 € |
| 250 | 1,49356 € | 373,39 € |
| 500 | 1,43188 € | 715,94 € |
| 1.000 | 1,37275 € | 1.372,75 € |
| 2.500 | 1,29840 € | 3.246,00 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

