
SIT8008BI-33-33S-1.843200 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-33-33S-1.843200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-33-33S-1.843200 |
Description | MEMS OSC XO 1.8432MHZ HCMOS |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,94300 € | 9,43 € |
25 | 0,89160 € | 22,29 € |
50 | 0,85460 € | 42,73 € |
100 | 0,81920 € | 81,92 € |
250 | 0,77468 € | 193,67 € |
500 | 0,74264 € | 371,32 € |
1.000 | 0,71193 € | 711,93 € |
2.500 | 0,67331 € | 1.683,27 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |