
SIT8008BI-32-33E-14.318180 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-32-33E-14.318180-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-32-33E-14.318180 |
Description | MEMS OSC XO 14.31818MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,34000 € | 1,34 € |
10 | 1,16100 € | 11,61 € |
25 | 1,09880 € | 27,47 € |
50 | 1,05300 € | 52,65 € |
100 | 1,00950 € | 100,95 € |
250 | 0,95468 € | 238,67 € |
500 | 0,91520 € | 457,60 € |
1.000 | 0,87737 € | 877,37 € |
2.500 | 0,82981 € | 2.074,53 € |
Unit Price without VAT: | 1,34000 € |
---|---|
Unit Price with VAT: | 1,59460 € |