
SIT8008BI-31-XXS-48.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-31-XXS-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-31-XXS-48.000000 |
Description | MEMS OSC XO 48.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,23100 € | 12,31 € |
25 | 1,16440 € | 29,11 € |
50 | 1,11600 € | 55,80 € |
100 | 1,06980 € | 106,98 € |
250 | 1,01168 € | 252,92 € |
500 | 0,96986 € | 484,93 € |
1.000 | 0,92979 € | 929,79 € |
2.500 | 0,87938 € | 2.198,45 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |