
SIT8008BI-31-XXS-11.059200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-31-XXS-11.059200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-31-XXS-11.059200 |
Description | MEMS OSC XO 11.0592MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,16800 € | 29,20 € |
| 50 | 1,11960 € | 55,98 € |
| 100 | 1,07330 € | 107,33 € |
| 250 | 1,01500 € | 253,75 € |
| 500 | 0,97302 € | 486,51 € |
| 1.000 | 0,93282 € | 932,82 € |
| 2.500 | 0,88225 € | 2.205,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

