


SIT8008BI-13-YYS-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-YYS-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-YYS-27.000000 |
Description | OSC MEMS XO 27.0000MHZ SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,42420 € | 42,42 € |
| 250 | 0,40112 € | 100,28 € |
| 500 | 0,38450 € | 192,25 € |
| 1.000 | 0,36860 € | 368,60 € |
| 2.500 | 0,34858 € | 871,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

