


SIT8008BI-12-33S-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33S-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33S-2.000000 |
Description | MEMS OSC XO 2.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77400 € | 17,74 € |
| 25 | 1,67760 € | 41,94 € |
| 50 | 1,60820 € | 80,41 € |
| 100 | 1,54170 € | 154,17 € |
| 250 | 1,45800 € | 364,50 € |
| 500 | 1,39774 € | 698,87 € |
| 1.000 | 1,34003 € | 1.340,03 € |
| 2.500 | 1,26744 € | 3.168,60 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

