


SIT8008BI-11-33S-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-33S-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-33S-4.000000 |
Description | MEMS OSC XO 4.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,15320 € | 28,83 € |
| 50 | 1,10540 € | 55,27 € |
| 100 | 1,05970 € | 105,97 € |
| 250 | 1,00212 € | 250,53 € |
| 500 | 0,96068 € | 480,34 € |
| 1.000 | 0,92097 € | 920,97 € |
| 2.500 | 0,87104 € | 2.177,60 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

