


SIT8008BI-11-33E-11.059200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-33E-11.059200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-33E-11.059200 |
Description | MEMS OSC XO 11.0592MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,77800 € | 44,45 € |
| 50 | 1,70460 € | 85,23 € |
| 100 | 1,63400 € | 163,40 € |
| 250 | 1,54528 € | 386,32 € |
| 500 | 1,48144 € | 740,72 € |
| 1.000 | 1,42028 € | 1.420,28 € |
| 2.500 | 1,34338 € | 3.358,45 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

