


SIT8008BCT13-33S-96.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BCT13-33S-96.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BCT13-33S-96.000000 |
Description | MEMS OSC XO 96.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 96 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 96 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,47400 € | 4,74 € |
25 | 0,44840 € | 11,21 € |
50 | 0,43000 € | 21,50 € |
100 | 0,41220 € | 41,22 € |
250 | 0,38980 € | 97,45 € |
500 | 0,37366 € | 186,83 € |
1.000 | 0,35819 € | 358,19 € |
2.500 | 0,33874 € | 846,85 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |