
SIT8008BC-31-18E-11.289600 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-31-18E-11.289600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-31-18E-11.289600 |
Description | MEMS OSC XO 11.2896MHZ HCMOS |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.2896 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 1,21100 € | 12,11 € |
25 | 1,14560 € | 28,64 € |
50 | 1,09820 € | 54,91 € |
100 | 1,05270 € | 105,27 € |
250 | 0,99548 € | 248,87 € |
500 | 0,95436 € | 477,18 € |
1.000 | 0,91491 € | 914,91 € |
2.500 | 0,86532 € | 2.163,30 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |