
SIT8008BC-23-28E-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-23-28E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-23-28E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,87400 € | 8,74 € |
25 | 0,82680 € | 20,67 € |
50 | 0,79280 € | 39,64 € |
100 | 0,75990 € | 75,99 € |
250 | 0,71868 € | 179,67 € |
500 | 0,68894 € | 344,47 € |
1.000 | 0,66045 € | 660,45 € |
2.500 | 0,62462 € | 1.561,55 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |