
SIT8008BC-21-33S-66.088560 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-21-33S-66.088560-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-21-33S-66.088560 |
Description | MEMS OSC XO 66.08856MHZ HCMOS |
Customer Reference | |
Detailed Description | 66.08856 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.08856 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,32000 € | 1,32 € |
10 | 1,14900 € | 11,49 € |
25 | 1,08720 € | 27,18 € |
50 | 1,04180 € | 52,09 € |
100 | 0,99870 € | 99,87 € |
250 | 0,94452 € | 236,13 € |
500 | 0,90546 € | 452,73 € |
1.000 | 0,86805 € | 868,05 € |
2.500 | 0,82099 € | 2.052,47 € |
Unit Price without VAT: | 1,32000 € |
---|---|
Unit Price with VAT: | 1,57080 € |