


SIT8008BC-12-25E-47.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-12-25E-47.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-12-25E-47.000000 |
Description | MEMS OSC XO 47.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 47 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 47 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,58700 € | 5,87 € |
25 | 0,55520 € | 13,88 € |
50 | 0,53220 € | 26,61 € |
100 | 0,51010 € | 51,01 € |
250 | 0,48240 € | 120,60 € |
500 | 0,46244 € | 231,22 € |
1.000 | 0,44331 € | 443,31 € |
2.500 | 0,41925 € | 1.048,12 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |