
SIT8008AI-82-33S-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-82-33S-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-82-33S-80.000000 |
Description | MEMS OSC XO 80.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 $ | 1,56 $ |
| 10 | 1,35600 $ | 13,56 $ |
| 25 | 1,28240 $ | 32,06 $ |
| 50 | 1,22940 $ | 61,47 $ |
| 100 | 1,17850 $ | 117,85 $ |
| 250 | 1,11452 $ | 278,63 $ |
| 500 | 1,06844 $ | 534,22 $ |
| 1.000 | 1,02428 $ | 1.024,28 $ |
| 2.500 | 0,96875 $ | 2.421,88 $ |
| Unit Price without VAT: | 1,56000 $ |
|---|---|
| Unit Price with VAT: | 1,85640 $ |

