
SIT8008AI-82-33E-85.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-82-33E-85.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-82-33E-85.000000 |
Description | MEMS OSC XO 85.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 85 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,16700 € | 11,67 € |
| 25 | 1,10360 € | 27,59 € |
| 50 | 1,05800 € | 52,90 € |
| 100 | 1,01420 € | 101,42 € |
| 250 | 0,95916 € | 239,79 € |
| 500 | 0,91950 € | 459,75 € |
| 1.000 | 0,88150 € | 881,50 € |
| 2.500 | 0,83371 € | 2.084,28 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

