
SIT8008AI-81-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-81-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-81-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,96300 € | 19,63 € |
| 25 | 1,85640 € | 46,41 € |
| 50 | 1,77980 € | 88,99 € |
| 100 | 1,70630 € | 170,63 € |
| 250 | 1,61364 € | 403,41 € |
| 500 | 1,54698 € | 773,49 € |
| 1.000 | 1,48310 € | 1.483,10 € |
| 2.500 | 1,40280 € | 3.507,00 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

