
SIT8008AI-71-XXS-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-71-XXS-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-71-XXS-8.000000 |
Description | MEMS OSC XO 8.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,63440 € | 81,72 € |
| 100 | 1,56680 € | 156,68 € |
| 250 | 1,48172 € | 370,43 € |
| 500 | 1,42050 € | 710,25 € |
| 1.000 | 1,36185 € | 1.361,85 € |
| 2.500 | 1,28809 € | 3.220,22 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

