
SIT8008AI-71-33S-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-71-33S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-71-33S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 1,04960 € | 52,48 € |
| 100 | 1,00630 € | 100,63 € |
| 250 | 0,95160 € | 237,90 € |
| 500 | 0,91224 € | 456,12 € |
| 1.000 | 0,87456 € | 874,56 € |
| 2.500 | 0,82714 € | 2.067,85 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

