
SIT8008AI-33-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-33-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-33-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91840 € | 22,96 € |
| 50 | 0,88040 € | 44,02 € |
| 100 | 0,84410 € | 84,41 € |
| 250 | 0,79824 € | 199,56 € |
| 500 | 0,76522 € | 382,61 € |
| 1.000 | 0,73358 € | 733,58 € |
| 2.500 | 0,69380 € | 1.734,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

