
SIT8008AI-32-33E-36.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-32-33E-36.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-32-33E-36.000000 |
Description | MEMS OSC XO 36.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,75040 € | 43,76 € |
| 50 | 1,67800 € | 83,90 € |
| 100 | 1,60860 € | 160,86 € |
| 250 | 1,52128 € | 380,32 € |
| 500 | 1,45844 € | 729,22 € |
| 1.000 | 1,39823 € | 1.398,23 € |
| 2.500 | 1,32250 € | 3.306,25 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

