
SIT8008AI-31-33S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-31-33S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-31-33S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,85520 € | 46,38 € |
| 50 | 1,77840 € | 88,92 € |
| 100 | 1,70480 € | 170,48 € |
| 250 | 1,61228 € | 403,07 € |
| 500 | 1,54570 € | 772,85 € |
| 1.000 | 1,48189 € | 1.481,89 € |
| 2.500 | 1,40164 € | 3.504,10 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

