
SIT8008AI-23-33S-11.059200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-23-33S-11.059200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-23-33S-11.059200 |
Description | MEMS OSC XO 11.0592MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,84840 € | 21,21 € |
| 50 | 0,81300 € | 40,65 € |
| 100 | 0,77930 € | 77,93 € |
| 250 | 0,73700 € | 184,25 € |
| 500 | 0,70650 € | 353,25 € |
| 1.000 | 0,67729 € | 677,29 € |
| 2.500 | 0,64055 € | 1.601,37 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

