
SIT8008AI-22-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77400 € | 17,74 € |
| 25 | 1,67720 € | 41,93 € |
| 50 | 1,60760 € | 80,38 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45748 € | 364,37 € |
| 500 | 1,39726 € | 698,63 € |
| 1.000 | 1,33956 € | 1.339,56 € |
| 2.500 | 1,26701 € | 3.167,53 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

