


SIT8008AC-13-33E-28.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-13-33E-28.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-13-33E-28.000000 |
Description | MEMS OSC XO 28.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 28 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,79350 € | 79,35 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71936 € | 359,68 € |
| 1.000 | 0,68962 € | 689,62 € |
| 2.500 | 0,65221 € | 1.630,52 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

