


SIT8003AI-13-18S-19.20000X | |
---|---|
DigiKey Part Number | 1473-30982-2-ND - Tape & Reel (TR) 1473-30982-1-ND - Cut Tape (CT) 1473-30982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8003AI-13-18S-19.20000X |
Description | MEMS OSC XO 19.2000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 0.8µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,52000 € | 5,52 € |
10 | 4,80200 € | 48,02 € |
50 | 4,35320 € | 217,66 € |
100 | 4,17340 € | 417,34 € |
Unit Price without VAT: | 5,52000 € |
---|---|
Unit Price with VAT: | 6,56880 € |