


SIT5359AC-FSG25IM-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5359AC-FSG25IM-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5359AC-FSG25IM-100.000000 |
Description | MEMS OSC DCTCXO 100.0000MHZ |
Customer Reference | |
Detailed Description | 100 MHz DCTCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±25ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 52mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,58000 € | 109,58 € |
| 10 | 96,12000 € | 961,20 € |
| Unit Price without VAT: | 109,58000 € |
|---|---|
| Unit Price with VAT: | 130,40020 € |

