


SIT5359AC-FS033JM-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5359AC-FS033JM-125.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5359AC-FS033JM-125.000000 |
Description | MEMS OSC TCXO 125.000000 MHZ LVC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 125 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±24.53ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,04248 € | 13.760,62 € |
| Unit Price without VAT: | 55,04248 € |
|---|---|
| Unit Price with VAT: | 65,50055 € |

