10 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5358AI-FS-33VT-10.000000

DigiKey Part Number
1473-SIT5358AI-FS-33VT-10.000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5358AI-FS-33VT-10.000000
Description
MEMS OSC TCXO 10.000000 MHZ LVCM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppb
Mfr
Absolute Pull Range (APR)
±5.78ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
57mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS
Height - Seated (Max)
0.042" (1.06mm)
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25046,52488 €11.631,22 €
Manufacturers Standard Package
Unit Price without VAT:46,52488 €
Unit Price with VAT:55,36461 €