


SIT5358AI-FR-33VT-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5358AI-FR-33VT-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5358AI-FR-33VT-10.000000 |
Description | MEMS OSC VCTCXO 10.0000MHZ LVCMO |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±5.31ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 57mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,05000 € | 104,05 € |
| 10 | 94,92500 € | 949,25 € |
| Unit Price without VAT: | 104,05000 € |
|---|---|
| Unit Price with VAT: | 123,81950 € |

