


SIT5356AICFQ-30VT-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AICFQ-30VT-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AICFQ-30VT-40.000000 |
Description | MEMS OSC VCTCXO 40.0000MHZ |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±100ppb |
Series | Absolute Pull Range (APR) ±6.25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,23000 € | 84,23 € |
| 10 | 74,83300 € | 748,33 € |
| Unit Price without VAT: | 84,23000 € |
|---|---|
| Unit Price with VAT: | 100,23370 € |

