


SIT5356AICFN-30VT-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AICFN-30VT-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AICFN-30VT-20.000000 |
Description | MEMS OSC VCTCXO 20.0000MHZ |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | ±6.25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 € | 69,91 € |
| 10 | 60,79800 € | 607,98 € |
| 25 | 58,06640 € | 1.451,66 € |
| Unit Price without VAT: | 69,91000 € |
|---|---|
| Unit Price with VAT: | 83,19290 € |

